Amphenol Advanced Sensors Dual Solar Sensors are easy to install and offer a fast response time. These sensors can be mounted on the dash panels near the front window and use photodiode cells to measure the strength of solar radiation. The sensors provide electrical information that is proportional to the calorific power and intensity.
Amphenol Advanced Sensors Dual Solar Sensor
Features
- Ease of installation
- Faster response time
- Linear response to sunlight intensity with horizon-to-horizon visibility
- Narrow signal tolerance
Applications
- Automotive