Amphenol RF Ultra High Frequency (UHF) Connectors are general-purpose connectors that are developed for use in low-frequency systems. These connectors feature a large-size threaded coupling with a rugged design and solderable screw-on termination that does not require any specialized crimping tools. The connectors are easy to assemble, cost-effective, and can be used when impedance mating is not required. UHF connectors find applications in antennas, defense, and Public Address Systems (PAS).
Amphenol RF UHF Connectors
Features
- Crimp termination type for lower installation cost
- Low-cost and non-demanding specifications
- Optional reducing adapters allows for a wide range of popular coaxial cables
- Rugged design with large-size threaded coupling
- Solder termination type does not require any special tool
Applications
- Antennas
- Defenese
- Low-frequency applications
- Public Address Systems (PDS)