Amphenol RF Twinax RF Connectors

Amphenol RF Twinax RF Connectors, also known as Twin BNC, can be used with 78Ω and 95Ω conductor cables and operate from 0 to 200MHz. These connectors feature improved shielding characteristics and can be used in low- and high-sensitivity circuits. The connectors also feature keyway polarization to ensure system integrity and prevent signals from being mixed. Twinax connectors find applications in defense, instrumentation, and broadband.

Features

  • Clamp assembly, quick assembly and no special tools required
  • Low cost of installation due to crimp contact design
  • Polarized key and keyway construction ensures proper dual contact mating
  • Quick and easy coupling with two-stud bayonet design
  • Rugged use design with large threaded connectors
  • Twinax center pins can be crimped or soldered to provide dual signals from one connector

Applications

  • Broadband
  • Instrumentation
  • Military

Technical Specifications

Parameters Values
Frequency range DC to 200MHz
DC to 500MHz (with caution)
Maximum keyway polarization voltage rating 500V
Maximum contact polarization voltage rating 100V
Operating temperature range PTFE -55°C to +85°C
Copolymer of styrene -45°C to +121°C
Minimum mating cycles 500