Amphenol RF Triax Connectors
Amphenol RF Triax Series Connectors provide maximum RF shielding and minimize noise radiation. These connectors are engineered for high performance and built to meet strict quality standards. The Triax connectors offer a maximum operating frequency of 4GHz and an operating temperature range from -65°C to +165°C. These devices exhibit a maximum operational voltage of 5000V making it suitable for high-temperature systems. Applications include industrial equipment, defense, and instrumentation systems.
Features
- Available with specialty insulators for nuclear standards
- Compatible with Triax C, Triax BNC, and Triax TNC coupling
- Constructed with precision machining
- Designed for high-temperature systems
- Engineered for maximum RF shielding
- Supports multiple impedance options
- Tested and approved for use in extreme environments
- Uses a solder/clamp assembly
Applications
- Air-frame
- Defence systems
- Industrial equipment
- Instrumentation systems
- MIL-aerospace
- Shipboard
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum operating frequency | 4GHz |
| Maximum operating voltage | 5000V |
| Operating temperature range | -65°C to +165°C |
| Minimum mating cycles | 500 |
| Polarity | Standard |