Amphenol RF TNC Series Connectors are designed as miniature, threaded RF coaxial solutions with weatherproof durability. These connectors share the same contact design as the BNC series, but employ a threaded coupling nut for secure mating and support higher frequency performance than BNC connectors. The TNC connectors feature a threaded coupling interface that prevents decoupling under vibration. These connectors operate within a temperature range of −65°C to +165°C and have a voltage rating of 500V. The Amphenol RF TNC series connectors operate over a frequency range from 0GHz to 11GHz and have a dielectric withstanding voltage of 1500 V. Typical applications include antennas, automotive, base stations, cable assemblies, radar, and telecom.
Amphenol RF TNC Connectors
Features
- Dielectric withstanding voltage: 1500Vrms
- Impedance: 50Ω
- Reliable in vibration environments
- Secure threaded coupling design
- Temperature range: -65°C to +165°C
- UL recognized and tested
- Voltage rating: 500V
- Wide 0GHz to 11GHz performance
Applications
- Antennas
- Automotive (Cell Phones)
- Base stations
- Cable assemblies
- Components
- Computer networks/LANs
- Instrumentation
- Mil/aerospace
- Radar
- Telecom