Amphenol RF SMPM Connector System

SMPM Series Connector System is micro-miniature in size, supporting compact designs where space is limited. These systems offer a push-on coupling style mating mechanism, allowing quick and secure installation without the need for threading. The SMPM series system features an impedance rating of 50Ω and an operating temperature range from -65°C to +165°C. These devices are engineered for high mating durability and are RoHS compliant. Applications include antennas, quantum computing, defense systems, and instrumentation.

Features

  • Available in straight and right-angle configurations
  • Compatible with full detent and smooth bore options
  • Engineered for high mating cycle durability
  • Micro-miniature interface for compact layouts
  • Operates across a wide temperature range
  • Push-on mating for fast, tool-free connection
  • Reliable for high-frequency RF applications
  • RoHS compliant under applicable exemptions

Applications

  • Antennas
  • Backplane connections
  • Broadband systems
  • Defense systems
  • Instrumentation
  • Quantum computing
  • Radar
  • Test and laboratory equipment
  • Wireless systems

Technical Specifications

Parameters Values
Impedance 50Ω
Frequency range DC to 26.5 GHz, typical (extended performance to 65GHz) (Connectors)
DC to 18GHz (Cable assemblies)
Operating temperature range -65°C to +165°C
Minimum durability Full detent: 100 and Smooth bore: 500 (Connectors)
Full detent: 100 and Smooth bore: 1000 (Cable assemblies)