Amphenol RF SMP Connectors

Amphenol RF SMP Connector Series is a high-performance, subminiature interface for demanding high-frequency applications. These connectors operate from DC up to 40GHz and are available with push-on and snap-on mating styles. The SMP connector series operate within a temperature range from -65°C to +165°C and have a maximum continuous voltage rating of 335Vrms. Typical applications include broadband, wireless infrastructure, medical devices, and defense.

Features

  • Built to withstand mechanical shock and vibration
  • Compact size
  • IP67-rated 
  • Multiple mounting and termination options are available for PCBs and cables
  • Offers both push-on and snap-on mating styles
  • Various detent systems provide different levels of mating force

Applications

  • Antennas
  • Broadband
  • Defense
  • Instrumentation
  • Medical
  • Quantum computing

Technical Specifications

Parameters Values
Impedance 50Ω
Minimum dielectric withstanding voltage 500Vrms
Minimum insulation resistance 5000MΩ
Operating temperature range -65°C to +165°C
Frequency range DC to 40GHz