Amphenol RF SMC Connectors

Amphenol RF SMC Series Connectors feature a threaded coupling with 10-32 threads, ensuring stable connections in vibrating environments. These connectors operate from DC to 10GHz with minimal signal reflection and are available in a 50Ω impedance configuration. The SMC connectors follow MIL-STD-348 interface dimensions and are compatible with semi-rigid or miniature flexible cables. These SMC connectors operate within a temperature range from -65°C to +165°C and find applications in antennas, base stations, radio boards, and video systems.

Features

  • Compatible with MIL-STD-348 interface dimensions
  • Right-angle connectors designed with a single-piece construction are available
  • Supports semi-rigid and miniature flexible cables
  • Threaded coupling for secure connections in high-vibration environments

Applications

  • Antennas
  • Automotive (GPS)
  • Base stations
  • Cable assemblies
  • Instrumentation
  • PC/LAN
  • Process controls
  • Radio boards
  • Telecommunications
  • Test and measurement
  • Video systems

Technical Specifications

Parameters Values
Dielectric withstanding voltage 1000Vrms
Frequency range DC to 10GHz
Impedance 50Ω
Minimum durability 500 cycles
Minimum insulation resistance 5000MΩ
Operating temperature range -65°C to +165°C