Amphenol RF SMA to AMC Cable Assemblies

Amphenol RF SMA to AMC cable assemblies feature a threaded interface and an ultraminiature connector. These assemblies are available in both IP67 and non-IP67 configurations, designed for use with industry-standard micro-coax cables. The SMA to AMC cable assemblies feature an impedance rating of 50Ω and a maximum voltage rating of 65V. These devices come with an operating temperature range from −65°C to +165°C and a minimum insulation resistance of 500MΩ. Applications include antennas, base stations, drones, test and measurement equipment, industrial automation, and wireless technologies such as Bluetooth, cellular, and WLAN.

Features

  • Compact design
  • Compatible with industry-standard interfaces
  • Durable construction
  • IP67 and non-IP67 configurations available
  • Quick-connect AMC connector
  • Secure threaded SMA connector
  • Suitable for various cable types and lengths
  • Vibration-resistant design
  • Waterproof options
  • Wide frequency range

Applications

  • Antennas
  • Base stations
  • Bluetooth technology
  • Drones
  • Industrial automation and inspection
  • Test and measurement equipment
  • WLAN
  • Wireless cellular technology

Technical Specifications

Parameters Values
Impedance rating 50Ω
Maximum volatge rating 65V
Maximum dielectric withstand voltage 200VRMS
Minimum insulation resistance 500MΩ
Operating temperature range −65°C to +165°C