Amphenol RF SMA Connectors
Amphenol RF SMA Series Connectors are constructed from stainless steel or brass and feature a compact, lightweight, and vibration-proof design. These connectors are designed for optimal performance in low loss automotive applications and ensure interoperability with other compliant connectors. The SMA series connectors operate within a temperature range from -65°C to +165°C and offer an impedance of 50Ω. These connectors offer a minimum dielectric withstanding voltage of 1000Vrms and minimum insulation resistance of 5000MΩ. These connectors are designed for applications such as wireless connectivity, antennas, PC/LAN, and V2V communication.
Features
- Available in brass and stainless steel options
- Compact and lightweight design
- Compatible with standard flexible, low-loss, semi-rigid, and conformable coaxial cables
- High-strength design with high vibration and shock loads
- Minimum durability of 500 mating cycles
- Supports frequencies from DC to 18GHz, with precision versions available up to 34GHz
Applications
- Antennas
- Automotive testing
- Base stations
- Broadband
- GPS
- PC/LAN
- Telecommunications
- V2V communication
- Wireless Connectivity
Technical Specifications
| Parameters | Values |
|---|---|
| Operating Temperature Range | -65°C to +165°C |
| Impedance | 50Ω |
| Minimum Dielectric Withstanding Voltage | 1000Vrms |
| Minimum Insulation Resistance | 5000MΩ |
| Maximum RF Leakage | -60dB |
| Power Handling | 75W at 10GHz at 25°C |