Amphenol RF Anti-Torque SMA Connectors

Amphenol RF Anti-Torque SMA Connector Series designed for use with popular semi-rigid cable types, as well as hand-formable and flexible semi-rigid alternative cables. These connectors utilize a reliable threaded coupling mechanism for secure mating and are constructed from either brass or stainless steel with gold plating. The SMA series connectors operate within a temperature range of −65°C to +165°C with a maximum voltage rating of 170Vrms. These components provide a maximum dielectric withstanding voltage of 1000Vrms and a minimum durability of 500 cycles. Typical applications include 5G wireless infrastructure, IoT, industrial IoT, test and measurement equipment.

Features

  • Frequency range: DC – 26.5GHz
  • Impedance: 50Ω
  • Maximum dielectric withstanding voltage: 1000Vrms
  • Maximum voltage rating: 170V 
  • Prevents cable damage with anti-torque design
  • Provides durability
  • Strong stainless steel coupling nut
  • Suitable for high-frequency
  • Temperature range: −65°C to +165°C

Applications

  • 5G wireless infrastructure/devices  
  • Industrial IoT
  • IoT
  • Test and measurement equipment