Amphenol RF SMA Series Adapters

Amphenol RF SMA Series Connectors are semi-precision connectors designed to deliver excellent electrical performance. These connectors are high-performance, compact in size, and offer exceptional mechanical durability. The SMA series connectors are available in both standard and reverse polarity, with reverse polarity preventing mating with standard interfaces. These connectors operate within a temperature range from −65°C to +165°C, with an impedance of 50Ω and a minimum insulation resistance of 5000MΩ. Typical applications include base stations, cable assemblies, instrumentation, process control, and telecommunications.

Search All Amphenol RF - RF Adapters - In Series

Features

  • Broadband performance
  • Durability: 500 cycles
  • Durable stainless steel construction
  • Frequency range of semi-rigid cable: DC - 18GHz 
  • Impedance: 50Ω
  • Minimum insulation resistance: 5000MΩ
  • Operating temperature range: -65°C to +165°C
  • Phase-adjustable for precise alignment
  • Supports semi-rigid and flexible cables

Applications

  • Base Sstations 
  • Cable assemblies 
  • Instrumentation 
  • Mil/aerospace
  • Process controls
  • PC/LAN
    • Telecom