Amphenol RF RP SMA Cable Assemblies
Amphenol RF RP SMA Cable Assemblies are high-performance jack-and-plug cable assemblies available in a wide range of standard lengths on RG-58, RG-174, and RF-316 flexible cables. The connectors are designed with threaded coupling mechanisms for secure connections. These cable assemblies are individually tested to ensure maximum quality standards and durability up to 500 mating cycles. RF SMA cable assemblies are used in cellular communication systems, land mobile radio, and wireless LAN antennas.
Features
- Durability of more than 500 mating cycles
- Features threaded coupling mechanism for better security and reliability
- Gold-plated, brass bodies
- Ideal for low-loss antenna connections
Applications
- Cellular communication systems
- Laboratory RF test and measurement
- Land mobile radio
- Wireless LAN antennas
Technical Specifications
| Parameters | Values |
|---|---|
| Impedance | 50Ω |
| Operating temperature range | -65°C to +165°C |
| Minimum durability | 500 cycles |
| Length range | 6inch to 196.85inch |