Amphenol RF PSMP Connectors

Amphenol RF PSMP Series Connectors are an ideal choice for board-to-board applications that demand high power. These connectors feature a three-piece design with a minimum board spacing of 12.6mm, offering maximum flexibility for high-density layouts and serving as an excellent solution for blind-mate applications. The PSMP connectors combine the advantages of SMPs and SMAs in a compact board-to-board design, delivering high performance and high-frequency capability. These devices operate in a temperature range from -65°C to +165°C, offer insulation resistance of 50GΩ or higher, and a working voltage of 480Vrms. Typical applications include base stations, filters, amplifiers, radios, and handheld radio.   

Features

  • Continuous power handling capability
  • Impedance: 50Ω
  • Insulation resistance: ≥5GΩ
  • Operating temperature range: –65°C to +165°C
  • Operation with a high frequency
  • Snap-on coupling for secure connection
  • Supports high-density board layouts
  • Voltage rating: 480Vrms

Applications

  • Amplifiers 
  • Base Stations 
  • Filters 
  • Handheld Radio
  • Radios