Amphenol RF Non-Magnetic RF Connectors
Amphenol RF Non-Magnetic RF Connectors consist of series MCX, MMCX, SMB, SMP, and SMPM, providing clear and accurate data transmission. These non-magnetic RF connectors support a wide range of frequencies, which makes them suitable for a wide range of industries and applications. They are durable and resistant connectors, preventing hazards that can occur due to magnetic interference. These 50Ω and 75Ω RF connectors have operating temperature ranges of -65°C to +165°C and -40°C to +90°C.
Features
- MIL-STD-202 compliant
- Minimum 100 or 500 mating cycles
- Push-on or snap-on coupling mechanism
Applications
- Antennas
- Automotive
- Base Station
- Broadband
- Global Positioning System (GPS)
- Head End Equipment
- Instrumentation
- Medical
- Military
- PC/LAN
- Quantum Computing
- Radios
- Radio Boards
- Satcom
- Telecommunications
- Wireless/Network Antenna
- WLAN
Technical Specifications
| Series | Impedance | Operating Temperature Range | Frequency Range | Maximum Continuous Voltage Range | Maximum Dielectric Withstanding Voltage | Minimum Insulation Resistance |
|---|---|---|---|---|---|---|
| MCX | 50Ω or 75Ω | −65°C to +165°C | 50Ω: DC - 12GHz 75Ω: DC - 6GHz (0GHz - 18GHz on 12G Products) |
50Ω: 225V 75Ω: 170V |
50Ω: 1000VRMS 75Ω: 500VRMS |
10,000MΩ |
| MMCX | 50Ω | −40°C to +90°C | DC - 6GHz | 170V | 500VRMS | 500MΩ |
| SMB | 50Ω | −65°C to +165°C | DC - 4GHz (DC - 10GHz on Extended Range Designs) | 335V | 1000VRMS | 1,000MΩ |
| SMP | 50Ω | −65°C to +165°C | DC - 26.5GHz (DC - 40GHz on Extended Range Designs) | 335V | 500VRMS | 5,000MΩ |
| SMPM | 50Ω | −65°C to +165°C | DC - 26.5GHz (DC - 65GHz on Extended Range Designs) | - | 325VRMS | 5,000MΩ |