Amphenol RF Non-Magnetic Connectors

Non-magnetic coaxial connectors are used for carrying 50 Ω RF signals within the magnetic field of MRI equipment where a high signal-to-noise ratio (SNR) is required. MRI equipment is typically found within the medical market. Safety becomes a major concern because where extreme magnetism is present, even a small amount of magnetic response can cause catastrophic failures and injuries within this application. These non-magnetic connectors are engineered specifically for this application. By utilizing and controlling the amount of effect magnetic flux has on the connector, allows the equipment to function safely and effectively.

Features

  • Developed for use in MRI and other medical application
  •  Designed to carry 50Ω RF signals within the magnetic imaging field of MRI equipment where a high signal-to-noise ratio (SNR) is required
  • Manufactured under strict quality procedures to ensure absolute permeability
  • 100% tested for magnetic permeability
    • Incoming raw material
    • Outgoing machined components
    • Incoming plated components
 

Applications

  • Teleheath
  • MRI equipment
    • MRI
    • CAT
    • PET
  • Hospital Equipment RFID
  • Implantable Medical Devices