Amphenol RF MMCX Connectors
Amphenol RF Micro-Miniature Coaxial (MMCX) Connectors are miniaturized versions of the MCX series, offering 50Ω impedance and broadband performance from DC to 6GHz. These connectors feature a snap-lock mechanism and allow for 360° rotation, enhancing flexibility in PCB layouts. These MicroMate connectors retain the secure and convenient snap-on/snap-off coupling mechanism of the MCX series while providing a significantly smaller footprint. The MMCX connectors conform to CECC 22000 specifications and are available in various configurations, including straight and right-angle plugs. Typical applications include antennas, cable assemblies, and telecommunications.
Features
- Available in various configurations for versatility
- Broadband performance with minimal reflection
- Compliant with European CECC 22000 specifications
- Durable for up to 500 mating cycles
- Micro-miniature design
- Quick connect/disconnect snap-on mating
- Snap-lock mechanism allows for 360° rotation
Applications
- Antennas
- Base stations
- Broadband communications
- Cable assemblies
- GPS
- Instrumentation
- Radio boards
- Satcom
- Telecommunications
Technical Specifications
| Parameters | Values |
|---|---|
| Impedance | 50Ω |
| Frequency Range | DC to 6GHz |
| Minimum Insulation Resistance | 1000mΩ |
| Operating Temperature Range | -55°C to +155°C |
| Dielectric Withstanding Voltage | 500Vrms |
| Maximum VSWR | 1.15 at DC to 4GHz |