Amphenol RF Mini-UHF Connectors

Miniature versions of UHF connectors, Mini-UHF connectors are designed for applications where size, weight, and cost factors are critical. With a miniature 3/8-24 thread size, these connectors provides excellent RF performance for applications up to 2.5 GHz.

Mini-UHF connectors terminate to RG-58, RG-58A, RG-58B, RG-58C, and Belden 9258 cables. Crimp-type cable plugs and jacks are available as well as panel and printed circuit board receptacles.
 

Features

  • Crimp-type cable terminations provide low installation cost 
  • Diecast bodies and molded insulators ensure low cost 
  • Teflon insulators provide higher temperature range 
  • Peak high voltage rating of 500 volts
     

Applications

  • Antennas 
  • Cable Modems 
  • PC/LAN