Amphenol RF Mini-SMB Connector Series

Amphenol's Mini-SMB 75 Ohm connector family provides broadband capability through 2 GHz. Its snap-on design offers a quick connect/disconnect and utilizes die cast components in non-critical areas to provide a low cost solution.

The Mini-SMB also features a reduced housing allowing circuit miniaturization and efficient space utilization. These connectors are built in accordance with requirements of Mil-C-39012 and the interface is in compliance with Mil-STD 348.

Features

  • 75 Ohm snap-on coupling allows for quick installation 
  • Same interface as 50 Ohm SMB 
  • Product interchangeable with competitors 
  • Diecast components which offers low cost solution 
  • Frequency range from 0-2 GHz
     

Applications

  • Telecom 
  • Switching Equipment 
  • Networking Systems