Amphenol RF MHV Connectors
Amphenol RF MHV Series Connectors are miniature, bayonet-locking connectors with brass and beryllium copper contacts. These connectors offer a quick-connect mechanism and include an extended insulator for added shock protection when unmated. The MHV connectors meet MIL-STD-348 standards and maintain weatherproofing and dust resistance in the mated condition. These devices support a peak voltage rating of 5000V, a maximum current rating of 5A, and an operating temperature range from -65°C to +165°C. Applications include high-voltage environments, transmission and conversion lines, power supplies, and defense systems.
Features
- Compatible with multiple cable affixment methods
- Conforms to MIL-STD-348 standards
- Durable metal construction with corrosion-resistant plating
- Hermetically sealed options available
- High voltage capability
- Non-constant impedance design
- Quick connect/disconnect functionality
- Reliable bayonet locking mechanism
- Shock protection with extended insulator
- Weatherproof and dust-resistant when mated
Applications
- Defence systems
- High-voltage environment systems
- Power supplies
- Transmission and conversion lines
- X-ray systems
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum operating frequency | 50GHz |
| Maximum voltage rating | 5000V |
| Maximum current rating | 5A |
| Operating temperature range | -65°C to +165°C |
| Orientation | Right angle and straight |