Amphenol RF MCX Connectors

Amphenol RF MCX Series Connectors feature a secure, quick snap-on/snap-off coupling mechanism. These connectors utilize the same inner contact and insulator dimensions as SMB connectors, but with a plug outer diameter of 0.14in, making them 30% smaller than SMB. The MCX connectors offer designers an ideal solution for applications where weight and space are limited. These connectors provide a minimum impedance of 50Ω, a maximum voltage rating of 335Vrms, and a maximum dielectric withstanding voltage of 1000V. The device operate within a temperature range from -65˚C to +165˚C and frequency range from 0GHz to 6GHz. Typical applications include base stations, GPS, instrumentation, PC/LAN, telecom and wireless network antennas.

Features

  • Compatible with semi-rigid coaxial cables
  • Durability: 500 cycles
  • Frequency range: 0GHz to 6GHz
  • Maximum impedance: 75Ω
  • Maximum voltage rating: 335Vrms
  • Minimum dielectric withstanding voltage: 500V
  • Operating temperature range: -65˚C to +165˚C 
  • Provides broadband performance with low reflection
  • Reduces installation time
  • Snap-on mating enables quick connect/disconnect
  • Supports a wide range of miniature RG cables

Applications

  • Base stations
  • Components (Filters, Amplifiers, Combiners)
  • GPS
  • Head end equipment
  • Instrumentation 
  • PC/LAN
  • Radios
  • Telecom
  • Wireless network antennas