A full range of pre-assembled, fixed length, and standard cable assemblies. Standard assemblies are for use in a variety of commercial and industrial applications that require standard configurations or lengths. Cables are available with most commercially available RF connector series mounted to popular flexible cables as well as semi-rigid comfortable cable. Custom assemblies are also available.
Amphenol RF Fixed Length Cable Assemblies
Features
- Cables are available with SMA, BNC, TNC, N-Type and other commercially available RF connector series
- Connector styles include straight and right angle plugs, straight jacks, and bulkhead jacks in a variety of configurations
- Wide variety of cable types including full RG series, LMR, micro-coaxial, semi-rigid and conformable