Amphenol RF Extreme Exposure RF Interconnects

Amphenol RF Extreme Exposure RF Interconnects are designed to deliver reliable performance in harsh and demanding environments. These connectors and adapters utilize eco-friendly chromium-free tin-nickel plating to improve durability and provide superior corrosion protection. The RF adapters provide a maximum frequency of 18GHz and operate within a temperature range from -65°C to +165°C. These RF connectors have a maximum frequency of 12.4GHz and minimum durability of 500 mating cycles. Typical applications include rescue communication systems, marine GPS, and environmental measurement equipment.

Features

  • Chromium free tin nickel plating
  • Environmentally friendly plating solution
  • High reliability RF performance
  • IP67 rated waterproof sealed interfaces

Applications

  • Environmental measurement equipment
  • Marine GPS
  • Remote base station
  • Search and rescue communication

Technical Specifications

Parameters Values
RF Adapters RF Connectors
Impedance 50Ω 
Operating Temperature Range -65°C to +165°C -40°C to +130°C
-55°C to +85°C
-65°C to +165°C
IP Rating IP67
Minimum Durability - 500 mating cycles
Maximum Frequency 18GHz  12.4GHz