Amphenol RF Connex SMA Cable Assemblies

Amphenol RF Connex SMA Cable Assemblies are available in both in-series and between-series variants. These cable assemblies are high-frequency, semi-precision, and sub-miniature with flexible and semi-rigid (hand-conformable) cable options. The cable assemblies are available with a constant 50Ω impedance and deliver low reflection. These cable assemblies offer high performance, improved mechanical durability, and low VSWR. SMA cable assemblies are available in standard lengths ranging from 50mm to 100m.

Features

  • Available in a variety of connector configurations
  • Flexible RG and semi-rigid conformable cables are available
  • Length range of 50mm to 100m
  • Performance rating from DC to 18GHz

Applications

  • Broadcast applications