Amphenol RF Connex BNC Cable Assemblies

Amphenol RF Connex BNC Cable Assemblies are available in in-series and between-series variants. The In-series BNC cable assemblies feature BNC connectors terminated to both sides of a length of cable, while the In-Between series have a BNC connector terminated to one side of a length of cable with another connector series terminated to the opposite side. These connectors are available in a wide range of frequencies and in 50Ω and 75Ω impedance values.

Features

  • Match impedance to system requirements with 50Ω and 75Ω impedance designs
  • Positive, quick mating and unmating with bayonet coupling mechanism
  • Works with a wide range of RG  flexible coaxial cables and low loss LMR cables

Applications

  • Broadcast applications