Amphenol RF 1.0/2.3 Connector Series Adapters

Amphenol's 1.0/2.3 connector series features a compact design permits dense connector packing and makes them ideal solutions to applications where space limitation is a factor.

DIN 1.0/2.3 connectors are available to perform at 50 Ω with a maximum frequency of 10 GHz as well as 75 Ω with a maximum frequency of 4 GHz. These performance specifications support high data rates for AES Audio, SD video, HD video, 3Gb/s video, and other high density digital broadcast formats. The DIN 1.0/2.3 connector series complies with DIN 41626, DIN 47297, and NFC 93-571 international specifications.

This version features a patented ultra-slim push-pull coupling system which allows quick installation and ensures positive locking and high retention.
 

Features

  • Push-pull coupling with patented locking mechanism allows quick installation and will not disconnect during trouble shooting like competitor’s products
  • Push-pull coupling with patented locking mechanism focuses on safety. It will not vibrate loose, whereas threaded connectors are prone to vibrate loose
  • 1.0/2.3 connectors are able to be densely packed, saving panel space in components that are decreasing in size
  • Standard crimp tooling can be used to terminate crimp versions
     

Applications

  • Base Stations
  • Data Communications
  • Encoders
  • Filters & Wireless Components
  • Routers
  • Switching Equipment
  • Telecom/ Central Office
  • Video Processors