Amphenol RF Black-Plated Connectors and Adapters

Amphenol RF Black-Plated Connectors and Adapters provide durable industrial plating designed for harsh environments. These connectors and adapters feature cadmium-free, non-reflective black zinc cobalt plating. The plating maintains RF performance and conductivity while meeting RoHS and REACH compliance. These components support a maximum impedance of 75Ω and a frequency range from 1GHz to 11GHz. Typical applications include field communication arrays, portable radar, precision positioning systems, and surveillance equipment. 

Features

  • Available in IP67 waterproof configurations
  • Black zinc cobalt coating with a non-reflective finish
  • Cadmium-free industrial plating
  • Designed for conductivity and corrosion resistance
  • Offers salt spray resistance
  • RoHS and REACH compliant

Applications

  • Field communication array
  • Handheld military/law enforcement radio
  • Portable radar
  • Precision positioning systems
  • Surveillance equipment

Technical Specifications

Parameters Values
Impedance Range 50Ω to 75Ω
IP Rating IP67 
Salt Spray Resistance Up to 48 hours 
Maximum Frequency 1GHz to 11GHz