Amphenol RF AFI RF Connectors are board-to-board connectors for RF applications and are commonly used in military and broadband applications. These connectors feature a proprietary two-piece configuration that gives high misalignment compensation in axial and radial planes. The connectors are available in 2 configurations, 75Ω with 3GHz DC performance, and 50Ω with 6GHz DC performance. AFI RF connectors allow for greater design versatility with multiple PCB mounting configurations.
Amphenol RF AFI Connectors
Features
- Available in 50Ω and 75Ω variants
- Better design versatility with multiple PCB mounting configurations
- Industry-leading float system of .030” radial and .040” axial
- Proprietary two-piece board-to-board design with embedded bullet adapter
Applications
- Broadband
- CMTS
- Internet
- Military and aerospace
- Routers
- Switch
- Telecommunications