Amphenol RF has adapters available. A wide variety of in-series, between-series and three-way coaxial adapters to meet the requirements of any RF application. These adapters are expertly designed to provide consistent electrical performance and optimized mechanical reliability as they allow transitions between popular coaxial connector interfaces such as BNC, SMA, N-Type, and TNC. Amphenol RF's extensive product offering features multiple adapter configurations and are available in a variety of body materials including brass, beryllium copper, and stainless steel.
Amphenol RF Adapters
Features
- Available in popular standard RF connector interfaces
- Reverse polarity and reverse threaded options
- In-line barrel adapters, bulkhead and panel mount solutions
Video
This TTI Tech Specs video for Amphenol RF RF Adapters explains that the adapters are offered for in-series, between-series, and three-way applications for all standard interfaces, including BNC, SMA, N-Type, TNC, and more.
See video transcript below
Video Transcript
The motto “improvise, adapt, and overcome” has been used by many organizations, but when it comes to RF signals you should probably skip the “improvising”. Instead, you can simply “adapt and overcome” your RF connection challenges with Amphenol RF adapters. Adapters are offered for in-series, between-series, and three-way applications for all standard interfaces, including BNC, SMA, N-Type, TNC, and more.
In-line barrel adapters, bulkhead adapters, and panel mount solutions are available, with reverse polarity and reverse threaded options providing an adapter for virtually any application requirement. Amphenol RF’s design and manufacturing expertise ensures consistent electrical performance and mechanical reliability, and adapters feature a variety of body materials and plating options to fit different application environments. impedance of 50 or 75 ohms.