Amphenol RF Amphenol 7/16 Connectors

Amphenol RF 7-16 Series Connectors are robust, stable, and waterproof connectors that are ideal for applications that require vibration resistance and environmental protection. These connectors feature a pre-assembled gasket that protects the connector from dust and water up to IP68. The connectors are ideal for applications in base stations and broadcast communication systems. 7-16 series connectors operate over a temperature range from -40°C to +85°C and an impedance value of 50Ω.

Features

  • High conductivity and corrosion resistance
  • Large form factor interface supports high-power applications
  • Low PIM performance
  • Rated IP68 against dust and water
  • Self-flaring design for ease of installation with standard hand tool
  • Silver-plated contacts and silver or white bronze-plated bodies

Applications

  • Antenna systems
  • Base stations
  • Lightning protection
  • Satellite communications
  • Wireless infrastructure

Resources