Amphenol RF 4.3/10 Connectors

Amphenol RF 4.3-10 connectors and adapters, are a full range of products which are engineered for the wireless market and are ideal for applications requiring low passive intermodulation, or PIM.

4.3-10 connectors offer the same, robust design as 7/16 connectors but are smaller and up to 40% lighter, allowing for much more dense, lighter weight applications. These designs are IP-67 compliant to protect against dust and water ingress for outdoor applications, and provide excellent VSWR performance up to 6.0 GHz. Separate electrical and mechanical components yield very stable PIM performance regardless of coupling torque, allowing for easier installation. Silver plated contacts and White Bronze plated bodies offer a high-degree of conductivity, corrosion resistance, and durability.

Features

  • 100% PIM tested
  • 50 Ohm nominal impedance
  • Ideal for applications requiring low PIM and low attenuation
  • IP-67 compliant
     

Applications

  • Distributed Antenna Systems (DAS)
  • Base Stations
  • Wireless Infrastructure