Amphenol RF 2.92mm to SMA Coaxial Adapters

Amphenol RF 2.92mm to SMA Coaxial Adapters are designed for high-frequency performance in various between-series configurations. These adapters boast a robust and compact design that guarantees durability and repeatability while providing low VSWR and maintaining consistent signal integrity in challenging environments. The 2.92mm to SMA coaxial adapters feature an impedance of 50Ω, a minimum dielectric withstanding voltage of 500Vrms. These components operate within a temperature range from -65°C to +165°C and offer a minimum durability of 500 cycles. Typical applications include high-speed communications, high-frequency module characterization, communications and radar system evaluations, and microwave production tests.

Features

  • Compliant with MIL-STD-348 standards
  • Ensures reliable performance
  • Low VSWR for consistent signal integrity
  • Operates across a wide temperature range
  • Provides an air–dielectric interface
  • Rugged, compact design for durability and repeatability

Applications

  • Communications and radar system evaluations
  • High-frequency module characterization
  • High-speed communications 
  • Laboratory and R&D test benches
  • RF and microwave production tests

Technical Specifications

Parameters Values
Frequency Range DC to 26.5GHz
Impedance 50Ω
Maximum Return Loss  1.40Vrms
Operating Temperature Range -65°C to +165°C
Minimum Durability 500 cycles
Minimum Dielectric Withstanding Voltage 500Vrms