Amphenol Aerospace R-SATA Connectors

Amphenol Aerospace Rugged R-SATA Connectors feature a micro-hyperboloid contact system that offers low insertion and extraction forces, high durability counts, and resists vibration, shock, and fretting corrosion. These connectors are designed for rugged storage applications and harsh environments. The connectors support SATA 3.0 protocol and deliver data rates of 6.25Gb/s and higher. R-SATA connectors find use in military applications like data recorders, avionics, digital maps, and unmanned aerial vehicles.

Features

  • 7-pin SATA and combo 22-pin R-SATA contact arrangements (two differential pairs, 3 ground)
  • 20K mating cycles
  • Footprint compatible with 3M SATA connectors
  • Low insertion and extraction force
  • Resistant to vibration, shock, and fretting corrosion
  • Rugged Micro-Hyperboloid contacts
  • Ruggedized SATA style
  • Supports SATA 3.0 protocol (6.25Gb/s) and more

Applications

  • Peripheral connections for
    • Hard drives
    • Optical drives
    • Removable magnetic media drives
    • Solid state drives
  • Storage connection for desk-top and mobile PCs