Amphenol’s QSFP to 4 x SFP+ Splitter Cable offers IT professionals a cost-effective interconnect solution for merging 40G QSFP and 10G SFP+ enabled host adapters, switches and servers. With the rapid evolution of high-speed networking standards, Amphenol QSFP to (4) SFP+ Splitter Cables allows one to bridge emerging 40-Gigabit QSFP equipment with mainstream 10-Gigabit SFP+ network gear.
Amphenol QSFP to SFP Splitter
Features
- Connector A: (1) QSFP+ 40 Gbps Rated Connector (SFF-8436 Compliant)
- Connector B: (4) SFP+ 10 Gbps Rated Connectors (SFF-8431 Compliant)
- Economically Links up a QSFP/QSFP+ port with an Upstream 10GbE-SFP+ Switch