Amphenol QSFP+ Interconnect

Amphenol Commercial UltraPort QSFP+ (Quad Small Form-factor Pluggable) Interconnect System features a 38-position, 0.8mm pitch connector built for high-speed serial applications. These connectors support next-gen 100G+ applications and transmit up to 28Gbps per serial lane. The connectors are stamped and formed, providing improved mechanical durability and resonance-dampening features for superior performance. This design of the connector also minimizes crosstalk and transmission line impedance discontinuity across the connector interface at speeds up to 28Gbps.

Features

  • Built for use in high-speed serial applications
  • Increased port density as each port offers four channels
  • Supports next-generation 100G+ applications and transmits up to 28Gbps per channel

    Applications

    • Cellular interfaces
    • Hubs
    • Network interface cards
    • Servers
    • Storage
    • Switches
    • Test and measurement equipment