Amphenol Commercial UltraPort QSFP+ (Quad Small Form-factor Pluggable) Interconnect System features a 38-position, 0.8mm pitch connector built for high-speed serial applications. These connectors support next-gen 100G+ applications and transmit up to 28Gbps per serial lane. The connectors are stamped and formed, providing improved mechanical durability and resonance-dampening features for superior performance. This design of the connector also minimizes crosstalk and transmission line impedance discontinuity across the connector interface at speeds up to 28Gbps.
Amphenol QSFP+ Interconnect
Features
- Built for use in high-speed serial applications
- Increased port density as each port offers four channels
- Supports next-generation 100G+ applications and transmits up to 28Gbps per channel
Applications
- Cellular interfaces
- Hubs
- Network interface cards
- Servers
- Storage
- Switches
- Test and measurement equipment