Amphenol FCI MicroTCA Vertical Card Edge Connectors

Amphenol FCI MicroTCA Vertical Card Edge Connectors enable advanced MC modules to be directly plugged into a backplane. These connectors are available with conventional press-fit or surface mount assembly. The connectors require no costly hardware and provide 170 contacts on a 0.75mm pitch. MicroTCA vertical card edge connectors find use in data and server applications. The connectors operate over a minimum current rating of 0.5A per pin and a maximum voltage rating of 12VAC.

Features

  • Available in press-fit and SMT version
  • Per lane Data rate of up to 18Gb/s
  • Can be plugged directly into the backplane

Applications

  • Host Bus Adapters (HBAs)
  • Network Interface Cards (NICs)
  • Routers
  • Servers
  • Storage Controller Cards
  • Storage Systems
  • Switches