Amphenol PCD Pegasus Circular Connectors
Amphenol PCD Pegasus Series Circular Connectors are small, lightweight, and designed for rugged environments. These connectors encompass EMI shielding with electroless copper and nickel plating and a copper alloy spring finger gasket for shell-to-shell conductivity. The Pegasus series connectors feature a minimum insulation resistance of 5000MΩ and an operating temperature from -65°C to +125°C. These devices are RoHS and REACH compliant and come with a dielectric withstand voltage of 1500VAC at sea level. Applications include aviation and vehicle actuators, missile guidance systems, avionic sensors, UAV control systems, and in-flight entertainment systems.
Features
- Avoids electrical shorting during mating
- Blind mate keying
- High retention force over the life cycle
- IP67 seal rating
- Interfacial and triple-barrier sealing
- Multiple configurations available
- Nickel over copper plating
- RoHS and REACH compliant
- Scoop-proof design prevents contact damage
- Silicone rubber grommet and face seal
- Stainless steel contact retainer
- UL 94-V0 flammability rating
- Ultem / Polyetherimide insulator body
- Wide operating temperature range
Applications
- Aviation and vehicle actuators
- Avionic sensors
- In-flight entertainment
- Missile guidance and control systems
- UAV control systems
Technical Specifications
| Parameters | Values |
|---|---|
| Minimum insulation resistance | 5000MΩ |
| Dielectric withstand voltage | 1500VAC (at sea level) |
| Minimum durability | 100 mating cycles |
| Operating temperature range | -65˚C to +125˚C |
| Temperature life | 500 hours at 85˚C |
| Thermal shock | -65˚C to +200˚C |