Amphenol FCI (ACS) OSFP Octal Small Form Factor Pluggable Copper Cable Assemblies
Amphenol Communication Solutions Octal Small Form Factor Pluggable (OSFP) Copper Cable Assemblies are compatible with 25G/lane channel NRZ up to 112G/lane channel PAM4 signaling protocols that allow the cables to deliver aggregate bandwidths of 200G, 400G, and 800G per cable assembly. The OSFP cable assemblies offer cost and performance-optimized solutions for a variety of cable assembly lengths and satisfy signal performance requirements of up to 3m. These copper cables have great SI reliability and physical capabilities (softer and better bending performance than other cables). These cables are environment friendly and are typically used in external storage systems, data center networking, and low latency communications systems.
Features
- 15W single port dissipative heat capacity
- Assembled with industry-leading twin-axial SKEWCLEAR 8-pair or 16-pair wire
- Configurable and flexible
- Custom solutions supported
- EEPROM in cable assembly
- Integrated heat sink and airflow channels as part of module design
- Optimized PCB interface board with auto-soldering process
- Service life to exceed 5 years at 65°C
Applications
- Data center networking
- External storage systems
- High-Performance Computing (HPC) networked
- Low latency communications systems
- Network Interface Cards (NICs)
- Routers
- Server
- Storage systems
- Switches
Technical Specifications
| Parameters | Values |
|---|---|
| Bandwidth capacity range | 200G, 400G, or 800G |
| Cable length range | 0.5m to 3m |
| Cable size range | 25AWG to 32AWG |
| Durability | 50cycles |
| Maximum mating force | 40N |