Amphenol OCP ORv3 AC Input Assemblies
Amphenol OCP ORv3 AC Input Assemblies are engineered to meet the OCP’s V3 Universal Input power distribution architecture standards. These input assemblies feature a slim 7-pin design and optimize space while accommodating various voltage and current ratings. The OCP ORv3 AC input assemblies are constructed with high conductivity copper alloy contacts and available in overmolded and hard-shell strain relief options. These assemblies operate within a temperature range from -40°C to +105°C and are used for hyperscale computing, power supplies, and industrial energy storage applications.
Features
- Available in overmolded and hard shell strain relief options
- Complies with OCP V3 Universal Input standards
- High conductivity copper alloy contacts
- IP20 rated
- Slim 7-pin design
- Supports various voltage and current ratings
- UL/CNR/CSA and TUV certified
Applications
- Data centers and server farms
- High-performance computing applications
- Hyperscale computing environments
- Industrial energy storage solutions
- Power distribution systems
- Power supplies for telecommunications
- Rack-mounted power management systems
- Renewable energy systems
Technical Specifications
| Parameters | Values |
|---|---|
| Operating Temperature Range | -40°C to +105°C |
| Durability | 100 mating cycles |
| Mating Force | ≤100N |
| Un-mating Force | ≥12N |
| Wire Size Range | 16AWG to 8AWG |