Amphenol Nexus Ranger Pin and Socket Connectors
Amphenol NEXUS Technologies Ranger Pin and Socket Connectors are designed to offer reliable and durable electrical connections. These connectors with push-pull locking mechanisms provide excellent resistance to shock, vibration, and temperature extremes. The ranger pin and socket connectors operate effectively over a wide temperature range from -51°C to +125°C with a minimum insulation resistance of 100mΩ. These devices come with a maximum number of mating cycles of more than 5000 and a maximum shell resistance of 5mΩ. Applications include aerospace navigation and control systems, audio-visual systems, and radar and surveillance systems.
Features
- Aluminum ruthenium-plated body
- Custom cable assembly available
- Diameter of male and female connector is smaller
- High mating cycle durability
- Push/pull locking and breakaway mechanism
- Sealed to IP-68 and IP69K standards
- Wide operating temperature range
Applications
- Aerospace navigation and control systems
- Audio-visual systems
- Defence communication systems
- Industrial automation equipment
- Offshore communication systems
- Radar and surveillance systems
Technical specifications
| Parameters | Values |
|---|---|
| Operating Temperature Range | -51°C to +125°C |
| Insulation Resistance | >100mΩ |
| Minimum Rated Voltage | 0.200kV |
| Mating Cycles | >5000 |
| Shell Resistance | <5mΩ |