Amphenol Nexus Push-Button Switches

Amphenol Nexus Technologies Push-Button Switches are available in a wide range of momentary and push-pull switches. These switches are designed to meet MIL-S-8805/3 and MS25089 standards. The switches can be easily incorporated with other Amphenol Nexus Technologies connectors and find applications in military and commercial aircraft, avionics, ground vehicles, naval systems, ruggedized communications systems, command systems, soldier systems, and industrial.

Features

  • Can be incorporated with Amphenol Nexus Technologies connectors
  • Rated for MIL-S-8805/3 and MS25089
  • Wide variety of push-pull and momentary switches

Applications

  • Avionics
  • Command systems
  • Ground vehicles
  • Industrial applications
  • Military and commercial aircraft
  • Naval systems
  • Ruggedized communications systems
  • Soldier systems