Amphenol RF AMC Connectors

Amphenol manufactures a family of Amphenol Micro Coaxial (AMC) Connectors for use in applications with 50Ω impedance requirements. AMC connectors are low profile (2.5 mm of the board) and offer an extremely small board footprint (3mm x 3mm).

 

Features

  • Easy snap-on/snap-off mating
  • Ultra low-profile (2.5mm mating height)
  • Small foot print (3mm x 3mm)
  • 100% compatible with Hirose U.FL series

Applications

  • WLAN
  • Notebook Computers
  • Remote Measuring Equipment
  • Bluetooth
  • GPS
  • PDA
  • EVDO/EVDV PCMCIA Cards
  • Portable Devices