Amphenol FCI MEG-Array Connector System

Amphenol FCI MEG-Array Mezzanine Connector Systems are high-density, high-speed connectors that are reliable and cost-effective versions of standard surface mount PCB assemblies. These connectors optimize high-speed signal integrity at speeds exceeding 10GB/s through flexible ground distribution. The connectors provide a 1.27mm x 1.27mm array of discrete circuit contacts and a variety of PCB mezzanine stack heights. Typical applications include data and industrial devices.

Features

  • Designed for single ended as well as differential signals
  • Lead free products available
  • Proven Ball Grid Array (BGA) termination for process friendly attachment
  • Tape-on-reel packaging with vacuum pickup covers to support automated parts handling and placement
  • Utilized in high-speed mezzanine applications at data rates up to 10 Gb/s
  • Wide range of options for board-to-board spacing and number of contacts provide designers with flexibility in equipment design

Applications

  • Communications:
    • Access
    • Networking
    • Optics
    • Switching
    • Transmission
  • Data:
    • Servers
    • Storage
  • Industrial and instrumentation:
    • Analytical and diagnostic
    • Industrial controls and equipment
    • Medical