Amphenol MCP Qi2Max Wireless Charging Modules

Amphenol MCP Qi2Max Wireless Charging Modules employ advanced hardware and proprietary software to control power transfer precisely and to monitor critical system parameters. The Qi2Max wireless charging modules are powered by NXP Silicon which sets a superior standard with end-to-end efficiency of over 83%. These wireless charging modules provide low idle energy consumption. Qi2Max modules operate at temperatures ranging from -20°C to +70°C and offer a maximum power rating of 15W. The Qi2Max wireless charging modules are useful in applications like casino gaming, charging accessories, earbud cases, fitness devices, industrial computers, and wearable devices.

Features

  • Available in low idle energy consumption
  • Come in the thinnest module, allowing for a sleek industrial design
  • Compliant with WPC Qi 2.0 certification
  • Offer module customization that meets various requirements such as power levels, existing design, coil-to-coil distance, and inter-operability
  • Offer Qi2 MPP solution
  • Provide Foreign Object Debris (FOD) algorithm optimization

Applications

  • Casino gaming
  • Charging accessories
  • E-Readers
  • Earbud cases
  • Fitness devices
  • Industrial computers
  • Infrastructure
  • Medical devices
  • Personal care
  • Smart speakers
  • Tablets
  • Wearable devices

Technical Specifications

Parameters Values
Operating temperature range -20°C to +70°C
Maximum power rating 15W
Operating frequency 128KHz and 360KHz
Wireless range 2mm to 5mm
Voltage range 5V to 12V