Amphenol LTW X-Lok Connectors and Cables
Amphenol LTW X-Lok Series Connectors offer a variety of sizes for power, signal, and hybrid applications. These connectors feature a push lock mechanism that simplifies the mating process and provides both audible and tactile feedback. This design reduces the risk of mating failure and speeds up installation compared to traditional threaded connectors. The X-Lok series connectors comply with UL1977 and 2238+50e standards.
The X-Lok cables streamline installation by reducing the number of individual components required and help ensure consistent performance. The spring-loaded push lock design accommodates AC/DC power, and signal transmission, and helps streamline on-site installation and minimize workmanship errors.
Features
- Allows for quick installation, saving time and labor costs
- Complies with UL1977 and 2238+50e standards for outdoor use
- Features a push lock mechanism for easy mating with audible and tactile feedback
- Minimizes workmanship errors during installation
- Reduces mating failure compared to traditional connectors
- Spring-loaded design enhances reliability
- Supports power (AC/DC), data, signal, and hybrid applications
Applications
- Agriculture and data acquisition
- Broadband wireless access
- HEVs and EVs
- LED lighting
- Marine
- Testing and measurement equipment
Technical Specifications
| Parameters | Values |
|---|---|
| Contact resistance | ≤10mΩ |
| Insulation resistance | ≥100mΩ at 500VDC |
| Breakdown voltage | ≥1600VAC / 1 minute |
| Durability | 500 cycles |
| Waterproof rating | IP67 |