Amphenol LTW RJ45 Series Ethernet Connectors
Amphenol LTW RJ45 Ethernet Connectors offer up to Cat6A (10Gbps) transmission speeds and are rated IP67 in mated and unmated situations. The connectors feature EMI shielding and have a flammability rating of UL 94V-0. These connectors operate over a voltage range from 44V to 57V and a nominal current of 1.5A. RJ45 ethernet connectors find use in industrial ethernet applications and support PoE.
Features
- Cat. 6A (10Gbps) transmission speed
- Comes with EMI shielding
- Rated IP67 mated and unmated
- Supports PoE
- UL-certified, RoHS and REACH compliant
Applications
- Autometer
- Automotive
- Broadband wireless access
- Heavy equipment
- LED lighting
- Marine
- UAV
Technical Specifications
| Parameters | Values | |
|---|---|---|
| Operating voltage range | 44V to 57V | |
| Nominal current | 1.5A | |
| Operating temperature range | Receptacle | -40°C to +105°C |
| Receptacle with cable | -20°C to +80°C | |
| Overmolded with cable | -20°C to +80°C | |
| Field serviceable/installable | -40°C to +105°C | |
| Mating cycles (pin contact) | 750 | |