Amphenol LTW Over-Pressure Relief Vents
Amphenol LTW Over-Pressure Relief Vents come in metallic and plastic shells that equalize the pressure inside/outside the sealed enclosure. The equalization of the pressure prevents the shortening of the device's service life and potential damage to internal components, or degradation of performance. These over-pressure relief vents feature waterproof IP68/IP69K ingress protection and hydrophobic/oleophobic membranes. Amphenol LTW Over-Pressure Relief Vents are available in spring-loaded types, rectangular types, and piercing types.
Features
- Balances and equalizes pressure
- IP68/IP69K waterproof ingress protection
- Increases the lifespan of sealed enclosures
- Membranes that are oleophobic and hydrophobic
- Metal and plastic construction
- Screw-style construction
- Spring-loaded types, rectangular types and piercing types of vents are available
Applications
- Battery management systems
- Broadband wireless access
- Hybrid electric vehicles
- Industrial automation
- Marine electronics
- Transportation
Technical Specifications
| Sub series | VENT-PR1NBK-O8001 | VENT-MS4NME | VENT-MS5 |
|---|---|---|---|
| Parameters | |||
| Environment temperature | -40°C to +120°C | -40°C to +150°C | |
| Recommended torque | 1Nm to 1.2Nm | 3Nm to 5Nm | 3.5Nm to 5.5Nm |
| Waterproof rating | IP68 (2M, 60mins), IP69K | ||
| Wrench size | - | 26mm to 28mm | 50mm |