Amphenol LTW M Series Connectors

Amphenol LTW M Series Connectors are designed for industrial process measurement and control, meeting IEC standards for reliable data and efficient power performance. The M series connectors include M5, M8, Guided M8, M10.5, M12, 7/8", and M23 connectors. The MPronto-12 M12 push-pull connectors feature a unique fast-locking system for secure, tool-free connections in tight spaces. These connectors are backward compatible with all female M12x1.0 sockets. M series connectors operate within a temperature range from -40°C to +125°C and a voltage range from 30V to 630V. Typical applications include auto meter, broadband wireless access, industrial automation, LED lighting, mobile devices, and test equipment.

Features

  • Available in M5, M8, Guided M8, M10.5, M12, 7/8", and M23 sizes
  • Backward compatible with all M12x1.0 sockets from different manufacturers
  • Complies with IEC standards for reliable data and power performance
  • Designed for industrial process measurement and control
  • Includes receptacle, over-molded cable, field installable, and accessory options
  • MPronto-12 M12 push-pull connectors feature a fast-locking system
  • Suitable for compact designs requiring environmental protection
  • Tool-free, secure connections even in tight spaces and high-density environments

Applications

  • Autometer
  • Broadband wireless access
  • Hybrid electric vehicles
  • Industrial automation
  • LED lighting
  • Mobile devices
  • Renewable energy
  • Test equipment

Technical Specifications

Parameters Values
Voltage range 30V to 630V
Current range 0.5A to 28A
Durability 1000 mating cycles
Transmission speed Cat.5e and Cat.6A
Operating temperature range -40°C to +125°C