Amphenol LTW HDMI Cables

Amphenol LTW HDMI Series Cables offer robust and reliable connectivity solutions, designed to meet customer-specific configurations for diverse applications. These cables feature IP67 waterproof connectors with 19 contacts, a rated current of 0.5A, and ensure durable performance in harsh environments. The HDMI cables come in two connector types: circular with a screw thread and rectangular with a push-lock latch, which allows to choose the best solution based on installation requirements. Typical applications include automation, industrial, marine, and medical.

Features

  • Operates effectively in tough conditions
  • Provides reliable connections
  • Supports specific customer configurations
  • Two connector styles:
    • Circular with screw thread
    • Rectangular with push-lock latch

Applications

  • Automation
  • Broadband wireless access
  • Electrical vehicle
  • Heavy equipment
  • Industrial
  • LED lighting
  • Marine
  • Medical
  • Renewable energy
  • Smart grid

Technical Specifcations

Parameters Values
IP rating IP67
Nominal current 0.5A
Number of contacts 19
Operating temperature range -20°C to +80°C
Operating voltage 30V